PVS7F2HSS311

E-Switch
612-PVS7F2HSS311
PVS7F2HSS311

Mfr.:

Description:
Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, LED, Red, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,872.74 ₹2,872.74
₹2,417.09 ₹24,170.90
₹2,389.14 ₹5,97,285.00
500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PVS7
Standard Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Red
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Bulk
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVS7 Square Bezel Anti-Vandal Pushbutton Switches

E-Switch PVS7 Square Bezel Anti-Vandal Pushbutton Switches are IP65-rated switches designed for use in a variety of audio / visual, security, and industrial control applications. The E-Switch PVS7 pushbuttons feature a 22mm diameter panel cutout, optional ring illumination, and multiple function options. These switches offer 2A rated current, 24VDC rated voltage, and an electrical life of 50,000 cycles. The series also operates over a -20°C to +55°C temperature range.