TL1100FF160Q

E-Switch
612-TL1100F
TL1100FF160Q

Mfr.:

Description:
Tactile Switches 12 X 12MM 160G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,095

Stock:
1,095
Can Dispatch Immediately
On Order:
4,200
Expected 31-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹27.12 ₹271.20
₹26.84 ₹671.00
₹25.72 ₹2,572.00
₹23.67 ₹8,284.50
₹22.92 ₹24,066.00
₹21.62 ₹60,536.00
₹19.57 ₹1,02,742.50

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
3.9 mm
Dome
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
PC Pin
12 mm
12 mm
12 mm
TL1100
100000 Cycle
Bulk
Actuator Material: Polyester
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 350
Subcategory: Switches
Travel: 0.3 mm
Part # Aliases: ESWTL-1100-F-F160-Q
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.