ECS-166.666-12-36-AGM-TR

ECS
520-166.666-1236AGMT
ECS-166.666-12-36-AGM-TR

Mfr.:

Description:
Crystals 16.66667MHz 12pF 25ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹44.73 ₹447.30
₹40.63 ₹1,015.75
₹38.95 ₹3,895.00
₹36.81 ₹9,202.50
₹35.32 ₹17,660.00
Full Reel (Order in multiples of 1000)
₹32.05 ₹32,050.00
₹30.19 ₹60,380.00
₹28.05 ₹1,40,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16.66667 MHz
12 pF
25 PPM
30 PPM
2.5 mm x 2 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
2.5 mm
2 mm
0.6 mm
ECX-2236
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236 Compact SMD Crystals

ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.