ECS-320-10-37B-CKY-TR3

ECS
520-EC3201037BCKYTR3
ECS-320-10-37B-CKY-TR3

Mfr.:

Description:
Crystals 32.000 MHz 10pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,120

Stock:
8,120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹34.01 ₹340.10
₹30.84 ₹771.00
₹29.54 ₹2,954.00
₹27.86 ₹6,965.00
₹26.74 ₹13,370.00
₹23.48 ₹23,480.00
Full Reel (Order in multiples of 3000)
₹20.22 ₹60,660.00
₹19.75 ₹1,18,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹33.54
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
10 PPM
10 PPM
SMD-4
- 30 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.