ECS-327ATQMV-AS-TR

ECS
520-327ATQMV-AST
ECS-327ATQMV-AS-TR

Mfr.:

Description:
Standard Clock Oscillators 32.768kHz HCMOS AEC-Q200 1.62-3.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,544

Stock:
9,544 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹129.52 ₹129.52
₹113.68 ₹1,136.80
₹103.43 ₹2,585.75
₹98.77 ₹9,877.00
₹82.56 ₹20,640.00
₹80.79 ₹40,395.00
₹79.30 ₹79,300.00
Full Reel (Order in multiples of 3000)
₹79.02 ₹2,37,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
32.768 kHz
100 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
AEC-Q200
ECS-327AT
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-327ATQMV SMD AEC-Q200 Crystal Oscillator

ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillators are miniature 32.768KHz SMD AEC-Q200 qualified HCMOS oscillators with multi-volt capability of 1.62V to 3.63V. The 3.2mm x 2.5mm x 0.9mm ceramic package of the ECS-327ATQMV is ideal for low power/portable, industrial, and Internet of Things (IoT) applications. ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillators operate over a -40°C to +125°C temperature range.