516-020-500-252

EDAC
587-516-020-500-252
516-020-500-252

Mfr.:

Description:
Rack & Panel Connectors Rack & Panel Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,754.98 ₹1,18,874.50
₹4,596.57 ₹2,29,828.50
₹4,484.75 ₹4,48,475.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
20 Position
Panel
Wire Hole
Diallyl Phthalate (DAP)
Copper Alloy
Gold
516
Brand: EDAC
Current Rating: 8.5 A
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 25
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rack & Panel Connectors

EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.