690-024-394T331

EDAC
587-690-024-394T331
690-024-394T331

Mfr.:

Description:
USB Connectors USB CONNECTOR, Single Port position (Type A, Type B, Miniature USB-A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹213.38 ₹2,56,056.00
₹199.41 ₹4,78,584.00
₹191.95 ₹9,21,360.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
USB Type C Connectors
Jack (Female)
USB 3.1
SMD/SMT
24 Contact
1 Port
5 A
Reel
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 690
Shell Plating: Steel
Factory Pack Quantity: 400
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.