VPS1000-1015

EOS Power
242-VPS1000-1015
VPS1000-1015

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY VPS1000-1015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 12
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,543.51 ₹8,53,044.24

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
15 VDC
41.67 A
Medical
241.5 mm
127 mm
41 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.