EPC2057

EPC
65-EPC2057
EPC2057

Mfr.:

Description:
GaN FETs eGaN FET, 50 V, 8.5 milliohm at 5 V, LGA 1.2 x 1.5 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,846

Stock:
1,846
Can Dispatch Immediately
On Order:
12,500
Expected 22-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹231.09 ₹231.09
₹148.16 ₹1,481.60
₹101.57 ₹10,157.00
₹83.77 ₹41,885.00
₹74.17 ₹74,170.00
Full Reel (Order in multiples of 2500)
₹70.07 ₹1,75,175.00
₹59.08 ₹2,95,400.00
₹58.24 ₹5,82,400.00

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
LGA-4
N-Channel
1 Channel
50 V
9.6 A
8.5 mOhms
6 V, - 4 V
2.5 V
3 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.