B57560G104F

TDK
871-B57560G104F
B57560G104F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 100k 4085

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
B57560G1
4066 K, 4036 K, 4085 K
100 kOhms
50 mW
1 %
Off-Board
Wire Lead
- 55 C
+ 200 C
2.3 mm
4.1 mm
Brand: TDK
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 400
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57560G0104F000
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
TARIC:
8533290000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.