B64290L0647X830

TDK
871-B64290L0647X830
B64290L0647X830

Mfr.:

Description:
Ferrite Cores & Accessories 29.5/19/14.9 N30 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹438.88 ₹438.88
₹299.11 ₹2,991.10
₹253.45 ₹6,336.25
₹221.77 ₹11,088.50
₹220.84 ₹22,084.00
₹187.29 ₹37,458.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX29/19/15
Toroids
Ungapped
5.63 uH
N30
Bulk
Brand: TDK
Inside Diameter: 19 mm
Outside Diameter: 29.5 mm
Outside Height: 14.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 200
Subcategory: Ferrites
Part # Aliases: B64290L647X830
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.