441-R374-GRN-GR

Eagle Plastic Devices
441-R374-GRN-GR
441-R374-GRN-GR

Mfr.:

Description:
Fuse Holder 10A 250VAC GREEN CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
441-R374-GRN-GR
Fuse Holders
Panel Mount
1 Pole
10 A
250 VAC
Bayonet Knob Release
- 20 C
+ 85 C
Bulk
Brand: Eagle Plastic Devices
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8538903900
USHTS:
8536908585
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES