M22-DRLH-R

Eaton Electrical
504-M22-DRLH-R
M22-DRLH-R

Mfr.:

Description:
Switch Actuators ILL MTN PB SIL-BZL EXTD RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,336.02 ₹2,336.02
₹2,323.91 ₹1,16,195.50
₹2,268.00 ₹2,26,800.00
₹2,216.75 ₹5,54,187.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M22
IP67, IP69K
Brand: Eaton Electrical
Cap Colour: Red
Illumination Colour: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 451.324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.