M22M-DH-R-X0

Eaton Electrical
504-M22M-DH-R-X0
M22M-DH-R-X0

Mfr.:

Description:
Switch Actuators NON-ILL MOM PB METAL-BZL EXTD RED ETCHED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,790.92 ₹1,790.92
₹1,702.40 ₹17,024.00
₹1,647.42 ₹41,185.50
₹1,617.60 ₹80,880.00
₹1,571.01 ₹1,57,101.00
₹1,543.99 ₹3,85,997.50
₹1,530.02 ₹7,65,010.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M22
IP67, IP69K
Brand: Eaton Electrical
Cap Colour: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 18.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.