CMS3-13-R
See Product Specifications
Mfr.:
Description:
Common Mode Chokes / Filters 1030uH 0.88A 0.21ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹597.28 | ₹597.28 | |
| ₹484.54 | ₹4,845.40 | |
| ₹466.83 | ₹11,670.75 | |
| ₹338.24 | ₹84,560.00 | |
| Full Reel (Order in multiples of 600) | ||
| ₹338.24 | ₹2,02,944.00 | |
Similar Products
- CNHTS:
- 8548000001
- CAHTS:
- 8504500000
- USHTS:
- 8548000000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
