DRA127-471-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 470uH 1.62A 0.91ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹248.79 | ₹248.79 | |
| ₹205.00 | ₹2,050.00 | |
| ₹178.91 | ₹4,472.75 | |
| ₹169.59 | ₹16,959.00 | |
| Full Reel (Order in multiples of 350) | ||
| ₹168.66 | ₹59,031.00 | |
| ₹160.27 | ₹1,12,189.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
