FP1008-150-R

Eaton Electronics
704-FP1008-150-R
FP1008-150-R

Mfr.:

Description:
Power Inductors - SMD 150nH 63A Flat-Pac FP1008

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹179.84 ₹179.84
₹148.16 ₹1,481.60
₹122.07 ₹12,207.00
Full Reel (Order in multiples of 350)
₹114.61 ₹40,113.50
₹108.09 ₹75,663.00
₹99.70 ₹1,04,685.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
150 nH
10 %
63 A
170 uOhms
82 A
- 40 C
+ 125 C
Standard
10.8 mm
8 mm
8 mm
Ferrite
FP1008
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP1008 Power Inductors

Eaton Electronics Flat-Pac™ FP1008 Series High Frequency, High Current Power Inductors are halogen-free, lead-free, RoHS compliant and have a maximum operating temperature of 125°C. The FP1008 Series comes in a 10.8 x 8.0 x 8.0mm maximum surface mount package with ferrite core material. Eaton Electronics Flat-Pac™ FP1008 Series High Frequency, High Current Power Inductors features controlled DCR for sensing circuits, an inductance range from 114nH to 180nH, and a current range from 63 to 106A.

High Frequency / High Current Power Inductors

Coiltronics / Eaton Flat-Pac™ High Frequency / High Current Power Inductors feature a ferrite core material and are halogen free, lead free, and RoHS compliant. The modules offer controlled DC resistance for sensing circuits and +125°C maximum total temperature operation. Coiltronics / Eaton Flat-Pac High Frequency / High Current Power Inductors are ideal for applications such as data networking and storage systems, multi-phase regulators, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs), and more.  

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.