HC3-3R3-R

Eaton Electronics
704-HC3-3R3-R
HC3-3R3-R

Mfr.:

Description:
Power Inductors - SMD 3.3uH 46A 1.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,402.36 ₹1,402.36
₹1,070.64 ₹10,706.40
₹964.41 ₹48,220.50
₹941.12 ₹94,112.00
Full Reel (Order in multiples of 24)
₹1,070.64 ₹25,695.36

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
3.63 uH
20 %
42.45 A
1.2 mOhms
46 A
- 40 C
+ 125 C
Standard
30 mm
25.3 mm
17.5 mm
Ferrite
HC3
Reel
Cut Tape
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 24
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 43.229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.