HC7-4R7-R

Eaton Electronics
704-HC7-4R7-R
HC7-4R7-R

Mfr.:

Description:
Power Inductors - SMD 4.7uH 17.3A 9.0mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
820
Expected 13-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 610)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹551.63 ₹551.63
₹453.79 ₹4,537.90
₹445.40 ₹11,135.00
₹432.36 ₹21,618.00
₹373.65 ₹37,365.00
₹355.02 ₹88,755.00
Full Reel (Order in multiples of 610)
₹344.77 ₹2,10,309.70
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
4.81 uH
20 %
9.8 A
9 mOhms
- 40 C
+ 155 C
Standard
13.8 mm
13 mm
5.5 mm
Iron Powder
HC7
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 610
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 5.697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.