HCM1A0805V2-3R3-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 3.3uH 7.2A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹150.02 | ₹150.02 | |
| ₹127.66 | ₹1,276.60 | |
| ₹117.41 | ₹2,935.25 | |
| ₹90.76 | ₹9,076.00 | |
| ₹85.26 | ₹21,315.00 | |
| Full Reel (Order in multiples of 500) | ||
| ₹73.71 | ₹36,855.00 | |
| ₹71.00 | ₹71,000.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
