HCMA0503-1R0-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1uH 1.1A IND High Current
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹77.34 | ₹77.34 | |
| ₹63.27 | ₹632.70 | |
| ₹55.16 | ₹1,379.00 | |
| ₹51.99 | ₹5,199.00 | |
| ₹48.17 | ₹12,042.50 | |
| ₹45.38 | ₹22,690.00 | |
| ₹44.54 | ₹44,540.00 | |
| Full Reel (Order in multiples of 2000) | ||
| ₹42.68 | ₹85,360.00 | |
| ₹41.56 | ₹1,66,240.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
