HCMA0703-1R0-R

Eaton Electronics
704-HCMA0703-1R0-R
HCMA0703-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1uH 22A IND High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹73.61 ₹73.61
₹60.01 ₹600.10
₹52.37 ₹1,309.25
₹49.39 ₹4,939.00
₹45.75 ₹11,437.50
₹43.33 ₹21,665.00
₹43.24 ₹43,240.00
Full Reel (Order in multiples of 1500)
₹42.40 ₹63,600.00
₹39.97 ₹1,19,910.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
7.1 mm x 6.8 mm x 3 mm
Shielded
1 uH
20 %
11 A
10 mOhms
22 A
- 55 C
+ 125 C
Standard
7.4 mm
7 mm
3 mm
Iron Powder
AEC-Q200
HCMA0703
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCMA High Current Automotive Grade Power Inductors

Coiltronics / Eaton Automotive Grade Inductors are AEC-Q200 Grade 3 qualified with high current carry capacity and low core losses. These devices are magnetically sealed with low EMI and are halogen free, lead free, and RoHS compliant. Applications for Coiltronics / Eaton Automotive Grade Inductors include body electronics, infotainment and cluster electronics, advanced driver assistance systems, as well as chassis and safety electronics.

HCMA0703 High Current Power Automotive Inductors

Eaton Electronics HCMA0703 series are automotive grade high current power inductors in a 7.4 X 7.0mm footprint surface mount package. The magnetically sealed devices feature low EMI and a frequency range up to 5MHz. HCMA0703 inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. Applications include body electronics, such as vehicle access control system, lighting, HVAC, and controls for doors, windows, and seats; advanced driver assistance systems including 77GHz radar systems, ACC (adaptive cruise control), automatic parking control, and collision avoidance system; infotainmnet and cluster electronics; and safety electronics like ESC (Electronic Stability Control System) and airbag control unit.

HCMA AEC-Q200 Fixed Inductors

Eaton HCMA AEC-Q200 Fixed Inductors offer an inductance range from 100nH to 68uH and a DC current range from 1.8A up to 55A. These automotive-grade inductors are magnetically shielded with low EMI and have a frequency range of up to 1MHz or 5MHz. Eaton HCMA AEC-Q200 Fixed Inductors feature an iron powder core material and are available in lengths of 5.5mm to 17.2mm, widths of 5.3mm to 16.85mm, and heights of 3mm to 7mm.