SD7030-820-R
Mfr.:
Description:
Power Inductors - SMD 82uH 0.6A 325mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹252.52 | ₹252.52 | |
| ₹215.25 | ₹2,152.50 | |
| ₹198.47 | ₹4,961.75 | |
| ₹166.79 | ₹16,679.00 | |
| ₹135.11 | ₹67,555.00 | |
| ₹120.20 | ₹1,20,200.00 | |
| Full Reel (Order in multiples of 1500) | ||
| ₹120.20 | ₹1,80,300.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
