B123J2ZQ2

Electroswitch
690-B123J2ZQ2
B123J2ZQ2

Mfr.:

Description:
Rocker Switches SPDT ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,344.59 ₹1,344.59
₹1,342.72 ₹13,427.20
₹1,162.89 ₹29,072.25
₹1,025.91 ₹51,295.50
₹957.89 ₹95,789.00
₹935.53 ₹2,33,882.50
₹934.60 ₹4,67,300.00
₹929.00 ₹9,29,000.00

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Non-Illuminated
SPDT
ON - ON
6 A
250 VAC
28 VDC
Solder Lug
Paddle
Panel Mount
Epoxy
Silver
Actuator Style: Paddle
Brand: Electroswitch
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH