010256CD012

Essentra
144-010256CD012
010256CD012

Mfr.:

Description:
Screws & Fasteners Binder Combination Screw, #2-56 Thread, 1/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.31 ₹53.10
₹4.57 ₹457.00
₹4.29 ₹2,145.00
₹3.91 ₹3,910.00
₹3.82 ₹7,640.00
₹3.63 ₹36,300.00
₹3.35 ₹83,750.00
₹3.26 ₹1,63,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws
Machine Screw
2-56
3.2 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Outside Diameter: 1.8 mm
Product Type: Screws & Fasteners
Series: 01CD
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

FEATURED PRODUCTS
ESSENTRA