010440F031

Essentra
144-010440F031
010440F031

Mfr.:

Description:
Screws & Fasteners Fillister Slotted Screw, #4-40 Thread, 5/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹6.34 ₹63.40
₹5.40 ₹540.00
₹4.66 ₹2,330.00
₹4.29 ₹4,290.00
₹4.01 ₹8,020.00
₹3.82 ₹38,200.00
₹3.73 ₹93,250.00
₹3.54 ₹1,77,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
4-40
8 mm
Nylon
Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 4.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA