012520F250B

Essentra
144-012520F250B
012520F250B

Mfr.:

Description:
Screws & Fasteners 1/4-20 2&1/2 FILISTR SLTD BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹31.40 ₹314.00
₹27.21 ₹2,721.00
₹24.69 ₹12,345.00
₹22.36 ₹22,360.00
₹19.29 ₹48,225.00
₹18.82 ₹1,88,200.00
₹17.89 ₹4,47,250.00
₹17.52 ₹8,76,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
63.5 mm
Nylon
Slotted Fillister
Brand: Essentra
Color: Black
Outside Diameter: 10.2 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA