13SPRT082

Essentra
144-13SPRT082
13SPRT082

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #8 Screw, .500 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹16.12 ₹161.20
₹13.88 ₹1,388.00
₹12.77 ₹6,385.00
₹12.21 ₹12,210.00
₹10.81 ₹27,025.00
₹10.25 ₹2,56,250.00
₹10.16 ₹5,08,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.5 in
Nylon
0.375 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.24 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA