LEDM-1-08

Essentra
144-LEDM-1-08
LEDM-1-08

Mfr.:

Description:
LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,8MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹32.61 ₹326.10
₹23.39 ₹2,339.00
₹19.20 ₹9,600.00
₹16.40 ₹16,400.00
₹15.47 ₹30,940.00
₹14.72 ₹73,600.00
₹14.26 ₹1,42,600.00
₹12.86 ₹3,21,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
8 mm
Body Shape: Cylindrical
Brand: Essentra
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA