XRC2-LWS01

Essentra
144-XRC2-LWS01
XRC2-LWS01

Mfr.:

Description:
Cable Mounting & Accessories Metal Rail Locking Wire Saddle, Quarter Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹20.03 ₹200.30
₹18.54 ₹463.50
₹17.70 ₹885.00
₹16.87 ₹1,687.00
₹15.75 ₹3,937.50
₹15.00 ₹7,500.00
₹14.35 ₹14,350.00
₹11.74 ₹23,480.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Mounts
Wire Saddle
Nylon
Natural
5.8 mm
10 mm
Brand: Essentra
Height: 3.1 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA