ReliaCELL10-20-30

Eurotech
414-RELIACEL10-20-30
ReliaCELL10-20-30

Mfr.:

Description:
Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Verizon

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,608.26 ₹22,608.26
₹20,963.64 ₹2,09,636.40
₹19,915.36 ₹4,97,884.00

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ReliaCELL 10-20
SIM, USB
5 V
5 V
- 40 C
+ 85 C
3.56 in x 1.75 in x 0.82 in
Brand: Eurotech
Description/Function: IP67 ruggedized cellular adapter
Operating Supply Voltage: 5 V
Product Type: Sub-GHz Modules
Protocol - Cellular, NBIoT, LTE: 3G, CDMA/EVDO
Protocol - GPS, GLONASS: GPS, GLONASS
Subcategory: Wireless & RF Modules
Part # Aliases: RELIACELL 10-20-30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EUROTECH