CS-I2CMINI-01

Excamera Labs
392-CS-I2CMINI-01
CS-I2CMINI-01

Mfr.:

Description:
Interface Development Tools I2CMini Core

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 01-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,584.06 ₹1,584.06

Product Attribute Attribute Value Select Attribute
Excamera Labs
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
USB to I2C Bridge
FT230X
Brand: Excamera Labs
Description/Function: I2CMini Core
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: excamera
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I2CMini Evaluation Kits

Excamera Labs I2CMini Evaluation Kits are tiny USB-to-I2C bridges compatible with I2CDriver. These evaluation kits feature open hardware, I2C pull-ups, dual I2C ports, and jumpers. The I2CMini evaluation kits support all I2C features and have sturdy components. These evaluation kits also feature usage reporting and flexible control. The I2CMini evaluation kits operate at 270mA maximum power out current, up to 25mA device current, and 3.3V output voltage. These evaluation kits feature 3 pledge packages, like I2CMini core, I2CMini expert, and I2CMini gold.