382260

Extech
685-382260
382260

Mfr.:

Description:
Power Supplies - Chassis Mount 80W SWITCHING MODE DC POWER SUPPLY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80 W
90 VAC to 264 VAC
3 Output
16.4 VDC
5.1 A
27.6 VDC
3.1 A
Enclosed
Industrial
330 mm (12.992 in)
127 mm (5 in)
53.5 mm (2.106 in)
Brand: Extech
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 2.3 A
Output Voltage-Channel 3: 36.8 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: DC Power Supply
Unit Weight: 2.268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.