BR250

Extech
685-BR250
BR250

Mfr.:

Description:
Environmental Test Equipment Video Borescope (9MM Dia)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Extech BR90
Extech
Environmental Test Equipment Borescope Inspection Camera with IP67 8mm Diameter and 77cm Cable
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Borescope
Brand: Extech
Description/Function: Video Borescope
Features: 9 mm camera, 3.5 color LCD wireless monitor
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 679.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BR250 Video Borescope Wireless Inspection Camera

The Extech BR250 Video Borescope / Wireless Inspection Camera features a mini IP67 9mm camera, 36" flexible gooseneck cable, and 2.5" color TFT LCD wireless monitor. Also included is a 2GB microSD memory card for capturing JPEG images or AVI video for viewing on a PC, SD adaptor, rechargeable battery, 4 AA batteries, extension tools (mirror, hook, magnet), video interconnect cable, AC adaptor, magnetic base stand, and hard case. Detachable wireless color display can be viewed from a remote location up to 32" from measurement point. Captured video and still images with date/time stamp can be played back on the wireless monitor or transferred to, or viewed from, a PC. The Extech Video Borescope Wireless Inspection Camera offers menus in 10 languages, four bright LED lamps with a dimmer to illuminate viewed objects with a glare-free, close-up field of view.