MA3110

Extech
685-MA3110
MA3110

Mfr.:

Description:
Clamp Multimeters & Accessories CAT IV TRMS 3000A AC Flex Clamp Meter (Please Confirm Availability)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
+/- 1 %
6000
LCD
True RMS
Brand: Extech
Data Hold: Data Hold
Height: 27.8 mm
Length: 290 mm
Maximum AC Current: 3 kA
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 6 VAC, 60 VAC, 600 VAC, 1000 VAC, 6 VDC, 60 VDC, 600 VDC, 1000 VDC
Width: 135 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA3110 CAT IV TRMS 3000A AC Flexible Clamp Meter

EXTECH Instruments MA3110 CAT IV TRMS 3000A AC Flexible Clamp Meter utilizes a flexible 11" (28cm) clamp jaw that wraps around bus bars and cable bundles that may be difficult to access with regular clamp meters. The MA3110's ultra-thin 8mm cable diameter easily fits into tight spaces. The device also includes test leads for multimeter functions measuring Voltage, Resistance, and Capacitance. This series also offers True RMS for extreme accuracy and is CAT IV rated for safety.
Learn More