TL726

Extech
685-TL726
TL726

Mfr.:

Description:
Test Leads DBL MOLDED SILICONE TEST LEAD SET

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Banana Plug (Right Angle) to Banana Plug (Straight
1.6 m
Black, Red
Brand: Extech
Current Rating: 10 A
Description/Function: Double Molded Silicone Test Lead Set
Features: Right Angle and Straight End Flexible Leads with Shrouded Banana Plugs
Insulation Material: Silicone
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 453.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
USHTS:
9025900600
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.