VT8-1000

Extech
685-VT8-1000
VT8-1000

Mfr.:

Description:
Component Testers FLIR Voltage, Continuity and Current Tester

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,317.07 ₹9,317.07

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Component Testers
RoHS:  
Brand: Extech
Height: 35 mm
Height - in: 0.67 in
Height - mm: 35 mm
Length: 210 mm
Length - in: 8.27 in
Length - mm: 210 mm
Product: Continuity Testers
Product Type: Component Testers
Series: VT8
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 53 mm
Width - in: 2.1 in
Width - mm: 53 mm
Unit Weight: 163.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
USHTS:
9030310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.