FTP-68EMCL162

FCL Components
817-FTP-68EMCL162
FTP-68EMCL162

Mfr.:

Description:
Printers 8-in wide 24V Low spd Bottom ppr feed

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,488.78 ₹18,488.78
₹16,759.35 ₹2,01,112.20
₹16,520.81 ₹3,96,499.44
₹16,154.62 ₹9,69,277.20
108 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Thermal Transfer Printers
Bottom Paper Feed
Brand: FCL Components
Packaging: Bulk
Product Type: Printers
Series: FTP-68E
Factory Pack Quantity: 12
Subcategory: Printers
Unit Weight: 575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8443321050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTP-68E 216mm (8-Inch) Thermal Transfer Printers

FCL Components FTP-68E 216mm (8-inch) thermal transfer printers are easy-loading, high- or low-speed devices. These FCL Components 24V-driven thermal printers print on 216mm (8-inch) wide paper where platens are removable. The platen-removal mechanism improves paper loading and maintenance. FTP-68E is ultra-compact and serves a variety of applications, including measurement and medical equipment, label printers, point-of-sale terminals, ticket-issuing terminals, and banking terminals.