FTR-F3AA024E-HA-F

FCL Components
817-FTR-F3AA024E-HAF
FTR-F3AA024E-HA-F

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.67 ₹1,99,175.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Slim Type Relay
24 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
PCB Mount
277 VAC, 30 VDC
Solder Pin
Non-Latching
2.88 kOhms
Silver Nickel (AgNi)
23.4 mm
7 mm
15 mm
Tube
Brand: FCL Components
Compliance: UL; CSA; VDE; SEMKO; CQC
Contact Rating: 5 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.