UMK105B7103KVHF

Not Assigned
UMK105B7103KVHF

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
0.01 uF
50 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
Brand: FCL Components
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410