VE-12H-K

817-VE-12H-K
VE-12H-K

Mfr.:

Description:
General Purpose Relays Power 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
5 A
Solder Pin
Through Hole
Solder Pin
Non-Latching
400 Ohms
VE
20.5 mm
10.5 mm
20.5 mm
Tray
Brand: FCL Components
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.