FSM-AR0144M-01S-V1A

FRAMOS
194-10008850
FSM-AR0144M-01S-V1A

Mfr.:

Description:
Optical Sensors - Image Sensors FRAMOS Sensor Module with ON Semiconductor AR0144, CMOS Global Shutter, monochrome, 1280 x 800 pixel, 1/4 inch, max. 60 fps, MIPI CSI-2. M12 mount, compatible with FSA-FT13.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,482.97 ₹4,05,523.16

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensors - Image Sensors
RoHS:  
Monochrome
- 40 C
+ 85 C
1280 x 800
60 fps
3 um x 3 um
1.2 V, 1.8 V, 2.8 V
Brand: FRAMOS
Optical Format: 1/4 in
Product Type: Image Sensors
Series: Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensors
Part # Aliases: 10008850
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.