FSM-IMX334M/TXA_Devkit-Single-V1A

FRAMOS
194-10008300
FSM-IMX334M/TXA_Devkit-Single-V1A

Mfr.:

Description:
Optical Sensors - Development Tools Development Kit FSM-IMX334M for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, monochrome, 3840 x 2160 pixel, 1/1.8 inch, max. 60 fps. With all adapters, M12 mount, lens and drivers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,064.25 ₹11,77,799.00

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensors - Development Tools
RoHS:  
Development Kits
Image Sensor
IMX334
Brand: FRAMOS
For Use With: NVIDIA Jetson TX2, NVIDIA Jetson AGX Xavier
Interface Type: MIPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Series: FSM Development Kits
Factory Pack Quantity: 28
Subcategory: Development Tools
Part # Aliases: 10008300
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Module Development Kits

FRAMOS Sensor Module (FSM) development kits can connect single or multiple FSMs and FRAMOS Sensor Adaptors (FSA) to one FRAMOS Processor Adapter (FPA) processing board. These development kits contain an FSM/FSA combo that connects to the FPA through a 60-pin flex cable and includes all the necessary adapters for interfacing with the NVIDIA® Jetson™ Developer Kits and other third-party development boards. Device drivers and sample applications with source code provide a minimum environment to control the sensor and stream images directly into user applications, enabling customers to rapidly create unique applications with little overhead. The FSM development kits have the sensor modules pre-assembled with a lens mount, M12 lens, and FSA board. These development kits also include a tripod adapter for easy evaluation. Note: FSMs that use a C/CS lens mount do not include any lenses in the development kits.