VF2F2

FTDI
895-VF2F2
VF2F2

Mfr.:

Description:
Interface Development Tools USB Vinculum Media Copy Ref Design

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,791.67 ₹2,791.67
₹2,541.95 ₹25,419.50
₹2,402.18 ₹1,20,109.00
₹2,241.91 ₹2,24,191.00
₹2,120.78 ₹10,60,390.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reference Design Boards
USB
VNC1L
Bulk
Brand: FTDI
Description/Function: VF2F2 is a reference design for a VNC1L based stand-alone application illustrating how to construct a file back up device for a digital camera with a USB Mass Storage Class interface
Dimensions: 69.8 mm x 44.8 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: VF2F2
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.