0344184751

Fair-Rite
623-0344184751
0344184751

Mfr.:

Description:
Ferrite Clamp On Cores Oval Clip-IT W/44-MATERIAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹921.55 ₹921.55
₹620.58 ₹6,205.80
₹539.51 ₹13,487.75
₹525.54 ₹26,277.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
Ferrite Clamp On Cores
Ferrite
29.9 mm
30.43 mm
19.2 mm
29.9 mm
9.2 mm
23 mm
Bulk
Brand: Fair-Rite
Product: Oval Clip-It Cores
Factory Pack Quantity: 144
Subcategory: Ferrites
Tradename: Clip-IT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Oval Clip-IT™ Cores

Fair-Rite Oval Clip-IT™ Cores are designed for common-mode chokes to suppress generated noise from motor drives and power supplies. The oval design of these cores can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. The oval clip-it cores feature built-in ridges for high grip and cable-tie ridges to allow case closure or bulkhead mounting. These cores offer a combination of improved performance, flexibility, and efficiency, making them ideal for various electronic and electrical applications. Typical applications include bus bars, multiple or multi-conductor cables, and heavy gauge wires.