0461184851

Fair-Rite
623-0461184851
0461184851

Mfr.:

Description:
Ferrite Cable Cores 61 Material Oval Snap-It

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
117
Expected 25-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,134.00 ₹1,134.00
₹825.57 ₹8,255.70
₹660.65 ₹16,516.25
₹628.03 ₹31,401.50
₹592.62 ₹71,114.40
₹591.69 ₹1,42,005.60

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
Snap-it Cable Core
51.1 mm
34.8 mm
36.17 mm
Tray
61
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 120
Subcategory: Ferrites
Tradename: Snap-It
Type: Oval Cable Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Oval Ferrite Snap-It® Cores

Fair-Rite Oval Ferrite Snap-It® Cores enable two cables to be run side-by-side, providing a prime geometry for common-mode chokes to suppress noise generated by power supplies, motor drives, and other applications. These automotive-designed cores can also be used as filters in inductive circuits to attenuate unwanted frequencies, thereby enhancing power and signal quality. The construction features high-temperature nylon material, low air volume around the ferrite, an anti-slip grip, and several mounting options. Fair-Rite Oval Ferrite Snap-It Cores offer flexibility, improved performance, efficiency, and enhanced coupling for applications.