2643001301

Fair-Rite
623-2643001301
2643001301

Mfr.:

Description:
Ferrite Cable Cores 43 Shield Bead 48ohm @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,52,460

Stock:
1,52,460 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.59 ₹55.90
₹4.85 ₹121.25
₹3.91 ₹391.00
₹3.45 ₹862.50
₹2.98 ₹1,490.00
₹2.70 ₹2,700.00
₹2.05 ₹10,250.00
₹1.77 ₹17,700.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
48 Ohms
1.65 mm
3.55 mm
5.95 mm
Bulk
43
Brand: Fair-Rite
Frequency: 25 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 72000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Shield Bead
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.