2661801902

Fair-Rite
623-2661801902
2661801902

Mfr.:

Description:
Ferrite Cable Cores 61 Round Cable Core CS13/7.9/13-61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,970

Stock:
1,970
Can Dispatch Immediately
On Order:
1,168
Expected 27-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹77.25 ₹772.50
₹66.44 ₹1,661.00
₹58.98 ₹2,949.00
₹52.09 ₹5,209.00
₹43.70 ₹10,925.00
₹40.81 ₹20,405.00
₹38.95 ₹45,493.60

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
140 Ohms
7.9 mm
12.7 mm
12.7 mm
Bulk
61
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1168
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 4.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.