2744044447

Fair-Rite
623-2744044447
2744044447

Mfr.:

Description:
Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,067

Stock:
19,067 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 22500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹62.24 ₹622.40
₹53.58 ₹1,339.50
₹47.52 ₹2,376.00
₹42.02 ₹4,202.00
₹35.22 ₹8,805.00
₹32.99 ₹16,495.00
₹29.91 ₹29,910.00
₹27.39 ₹68,475.00
Full Reel (Order in multiples of 22500)
₹27.39 ₹6,16,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Chip Beads, Differential Mode
SMD/SMT
36 Ohms
10 A
1.1 mOhms
- 55 C
+ 125 C
5.65 mm
3.1 mm
1.75 mm
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 22500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Surface Mount Bead Differential Mode
Part # Aliases: 2744044447L
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mount Ferrite Beads

Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.