5943018601

Fair-Rite
623-5943018601
5943018601

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 523

Stock:
523
Can Dispatch Immediately
On Order:
432
Expected 01-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹862.85 ₹862.85
₹631.76 ₹6,317.60
₹514.35 ₹12,858.75
₹468.70 ₹23,435.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
23.1 mm
43.6 mm
18 mm
59
Bulk
43
Brand: Fair-Rite
Inductance: 2.287 nH
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 72
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 43 Material
Type: Ferrite Ring Toroid
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.